Part Details for NCC1206F221HTRF by NIC Components Corp
Overview of NCC1206F221HTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCC1206F221HTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCC1206F221HTRF
|
Avnet Americas | Choke, Common Mode, 220 Ohm, 300 mA, 3.2mm x 1.6mm x 2mm - Tape and Reel (Alt: NCC1206F221HTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0929 / $0.1038 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0867 | Buy Now |
DISTI #
NCC1206F221HTRF
|
Avnet Americas | Choke, Common Mode, 220 Ohm, 300 mA, 3.2mm x 1.6mm x 2mm - Tape and Reel (Alt: NCC1206F221HTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0929 / $0.1038 | Buy Now |
DISTI #
NCC1206F221HTRF
|
Avnet Abacus | Choke, Common Mode, 220 Ohm, 300 mA, 3.2mm x 1.6mm x 2mm - Tape and Reel (Alt: NCC1206F221HTRF) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NCC1206F221HTRF
NCC1206F221HTRF CAD Models
NCC1206F221HTRF Part Data Attributes:
|
NCC1206F221HTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCC1206F221HTRF
NIC Components Corp
Data Line Filter, 2 Function(s), 50V, 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for NCC1206F221HTRF
This table gives cross-reference parts and alternative options found for NCC1206F221HTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCC1206F221HTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPDL3216-261-2P-T | Data Line Filter, 2 Function(s), 50V, 0.3A, 4 Pin(s), | Bel Fuse | NCC1206F221HTRF vs SPDL3216-261-2P-T |