Part Details for NCC1206F601HTRF by NIC Components Corp
Overview of NCC1206F601HTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCC1206F601HTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCC1206F601HTRF
|
Avnet Americas | Choke, Common Mode, 600 Ohm, 300 mA, 3.2mm x 1.6mm x 2mm - Tape and Reel (Alt: NCC1206F601HTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0929 / $0.1038 | Buy Now |
|
Future Electronics | Choke SMD common mode 600Ohms +/-25% 1206 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1080 / $0.1170 | Buy Now |
DISTI #
NCC1206F601HTRF
|
Avnet Abacus | Choke, Common Mode, 600 Ohm, 300 mA, 3.2mm x 1.6mm x 2mm - Tape and Reel (Alt: NCC1206F601HTRF) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NCC1206F601HTRF
NCC1206F601HTRF CAD Models
NCC1206F601HTRF Part Data Attributes
|
NCC1206F601HTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCC1206F601HTRF
NIC Components Corp
Data Line Filter, 2 Function(s), 50V, 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |