Part Details for NCCA0805F161TR350QYF by NIC Components Corp
Overview of NCCA0805F161TR350QYF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCCA0805F161TR350QYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCCA0805F161TR350Q
|
Avnet Americas | Inductor Common Mode Choke 160Ohm 350mA 0.35Ohm 25% 4-Pin 0805 T/R - Tape and Reel (Alt: NCCA0805F161TR350Q) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1209 / $0.1351 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1090 | Buy Now |
DISTI #
C1S527800647058
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 2000 |
|
$0.1940 | Buy Now |
Part Details for NCCA0805F161TR350QYF
NCCA0805F161TR350QYF CAD Models
NCCA0805F161TR350QYF Part Data Attributes
|
NCCA0805F161TR350QYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCCA0805F161TR350QYF
NIC Components Corp
Data Line Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 160 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.35 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |