Part Details for NCCC1000AHMAHWS by Vishay Intertechnologies
Overview of NCCC1000AHMAHWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCCC1000AHMAHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06Y5391
|
Newark | Nccc 2.5% Ws |Vishay NCCC1000AHMAHWS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2300 / $9.9300 | Buy Now |
DISTI #
NCCC1000AHMAHWS
|
Avnet Americas | Thin Film Single Value Chip and Wire Capacitor 100pF 190V 2.5% 0404 - Waffle Pack (Alt: NCCC1000AHMAHWS) Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.0925 / $12.0736 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$9.3900 | Buy Now |
Part Details for NCCC1000AHMAHWS
NCCC1000AHMAHWS CAD Models
NCCC1000AHMAHWS Part Data Attributes
|
NCCC1000AHMAHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NCCC1000AHMAHWS
Vishay Intertechnologies
Film Capacitor, Silicon Dioxide, 54V, 2.5% +Tol, 2.5% -Tol, 0.0001uF, Surface Mount, 0404, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE | |
Height | 0.25 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 54 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Width | 1.016 mm |