NCCC1800AJNAHWS
Description: Film Capacitor, Silicon Nitride, 60V, 5% +Tol, 5% -Tol, 0.00018uF, Surface Mount, 0404, CHIP

Overview of NCCC1800AJNAHWS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NCCC1800AJNAHWS by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 06Y5393
Newark Nccc 5% Ws |Vishay NCCC1800AJNAHWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $7.3600
  • 500 $6.8400
$6.8400 / $7.3600 Buy Now
DISTI # NCCC1800AJNAHWS
Avnet Americas NCC 180 PF 5% MNOS AL H WS - Waffle Pack (Alt: NCCC1800AJNAHWS) Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack 0
  • 250 $7.3602
  • 260 $7.2558
  • 510 $3.0192
  • 1,300 $2.3009
  • 2,500 $1.7680
  • 13,000 $1.4720
  • 25,000 $1.4375
$1.4375 / $7.3602 Buy Now

CAD Models for NCCC1800AJNAHWS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCCC1800AJNAHWS by Vishay Intertechnologies

NCCC1800AJNAHWS
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
Factory Lead Time
10 Weeks
Capacitance
0.00018 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
SILICON NITRIDE
Height
0.25 mm
Length
1.016 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
60 V
Size Code
0404
Surface Mount
YES
Terminal Shape
ONE SURFACE
Width
1.016 mm
Want to compare parts?
  1. NCCC1800AJNAHWS
    Vishay Intertechnologies
    Film Capacitor, Silicon Nitride, 60V, 5% +Tol, 5% -Tol, 0.00018uF, Surface Mount, 0404, CHIP
    VS

Related Parts for NCCC1800AJNAHWS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCCC1800AJNAHWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCCC1800AJNAHWS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of NCCC1800AJNAHWS would you like to use for your alert(s)?
  • Please alert me when NCCC1800AJNAHWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCCC1800AJNAHWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCCC1800AJNAHWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCCC1800AJNAHWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCCC1800AJNAHWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCCC1800AJNAHWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: