-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated High Current Gate Driver Isolated High Current Gate Driver, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8371
|
Newark | Gate Driver, Igbt/Mosfet, -40To125Deg C Rohs Compliant: Yes |Onsemi NCD57090ADWR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4210 |
|
$1.5300 / $2.9600 | Buy Now |
DISTI #
22AJ0171
|
Newark | Isolated Driver In 8-Pin Wide Body Package/ Reel |Onsemi NCD57090ADWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.7300 | Buy Now |
DISTI #
488-NCD57090ADWR2GCT-ND
|
DigiKey | DGTL ISO 5KV 1CH GATE DVR 8SOIC Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3891 In Stock |
|
$1.3776 / $2.9400 | Buy Now |
DISTI #
NCD57090ADWR2G
|
Avnet Americas | Isolated High Current IGBT/MOSFET Gate Driver 1-Output Inverted/Non-Inverted 8-Pin SOIC T/R - Tape and Reel (Alt: NCD57090ADWR2G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.3640 / $1.6280 | Buy Now |
DISTI #
863-NCD57090ADWR2G
|
Mouser Electronics | Gate Drivers Isolated High Current Gate Driver Isolated High Current Gate Driver RoHS: Compliant | 694 |
|
$1.3700 / $2.6900 | Buy Now |
DISTI #
V72:2272_25422592
|
Arrow Electronics | Optocoupler Drive 1-CH 20V 1500V 8-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2136 Container: Cut Strips | Americas - 1000 |
|
$1.4760 / $1.7760 | Buy Now |
|
Future Electronics | NCD57090 Series 30 V 6.5 A Isolated High Current IGBT Gate Driver - SOIC-8W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
|
Rochester Electronics | NCD57090 - Isolated High Current IGBT/MOSFET Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 2288 |
|
$1.3600 / $1.6000 | Buy Now |
DISTI #
NCD57090ADWR2G
|
Avnet Americas | Isolated High Current IGBT/MOSFET Gate Driver 1-Output Inverted/Non-Inverted 8-Pin SOIC T/R - Tape and Reel (Alt: NCD57090ADWR2G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.3640 / $1.6280 | Buy Now |
DISTI #
NCD57090ADWR2G
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCD57090ADWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCD57090ADWR2G
onsemi
Isolated High Current Gate Driver Isolated High Current Gate Driver, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751EW | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 6.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 12.4 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.09 µs | |
Turn-on Time | 0.09 µs | |
Width | 5.85 mm |