Filter Your Search
1 - 1 of 1 results
|
NCD57090ADWR2G
onsemi
|
$2.2288 | Yes | Active | 5 V | 15 V | DIFFERENTIAL | 6.5 A | 90 ns | 90 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | YES | 1 | TRUE | 20 V | 2.4 V | 30 V | 12.4 V | YES | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 5.85 mm | ONSEMI | 751EW | compliant | onsemi |