Part Details for NCE0103M by Wuxi NCE Power Co Ltd
Overview of NCE0103M by Wuxi NCE Power Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCE0103M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 3180 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 100V 3A 160m@10V,3A 1.5W 2V@250uA N Channel SOT-89-3 MOSFETs ROHS | 9305 |
|
$0.0708 / $0.1218 | Buy Now |