Part Details for NCE3035Q by Wuxi NCE Power Co Ltd
Overview of NCE3035Q by Wuxi NCE Power Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCE3035Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | NCE N-Channel Enhancement Mode Power MOSFET | 31700 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 30V 35A 35W 7m��@10V,12A 3V@250uA N Channel DFN-8(3x3) MOSFETs ROHS | 6086 |
|
$0.1119 / $0.1961 | Buy Now |