Part Details for NCE6020AK-ES by ElecSuper Electronics
Overview of NCE6020AK-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCE6020AK-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 20A 33m4.5V10A 1V250uA 1 N-Channel TO-252 MOSFETs ROHS | 2495 |
|
$0.0679 / $0.1188 | Buy Now |