Part Details for NCE65T360 by Wuxi
Overview of NCE65T360 by Wuxi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCE65T360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 650V 11.5A 360m´Î@10V7A 101W 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS | 188290 |
|
$0.3770 / $0.5660 | Buy Now |