Part Details for NCG18WF104F0SRB by Murata Manufacturing Co Ltd
Overview of NCG18WF104F0SRB by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCG18WF104F0SRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NCG18WF104F0SRBTR-ND
|
DigiKey | SD Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2279 | Buy Now |
DISTI #
NCG18WF104F0SRB
|
Avnet Americas | Thermistor NTC Conductive Glue Series 100kOhm 1% 2-Pin SMD Paper Tape - Tape and Reel (Alt: NCG18WF104F0SRB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2396 | Buy Now |
DISTI #
81-NCG18WF104F0SRB
|
Mouser Electronics | NTC Thermistors RoHS: Compliant | 1672 |
|
$0.1830 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1716 | Buy Now |
DISTI #
NCG18WF104F0SRB
|
Avnet Americas | Thermistor NTC Conductive Glue Series 100kOhm 1% 2-Pin SMD Paper Tape - Tape and Reel (Alt: NCG18WF104F0SRB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2396 | Buy Now |
DISTI #
NCG18WF104F0SRB
|
TME | NTC thermistor, 100kΩ, SMD, 0603, 4200K, ±1% Min Qty: 4000 | 0 |
|
$0.3190 | RFQ |
DISTI #
NCG18WF104F0SRB
|
Avnet Americas | Thermistor NTC Conductive Glue Series 100kOhm 1% 2-Pin SMD Paper Tape - Tape and Reel (Alt: NCG18WF104F0SRB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2396 | Buy Now |
|
Symmetry Electronics | NTC THERMISTOR CHIP TYPE Min Qty: 1 | 0 |
|
$0.4300 | Buy Now |
Part Details for NCG18WF104F0SRB
NCG18WF104F0SRB CAD Models
NCG18WF104F0SRB Part Data Attributes
|
NCG18WF104F0SRB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCG18WF104F0SRB
Murata Manufacturing Co Ltd
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4200 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% | |
Working Voltage | 5 V |