Part Details for NCH060C-20.0000 by Saronix
Overview of NCH060C-20.0000 by Saronix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for NCH060C-20.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2300 |
|
RFQ |
Part Details for NCH060C-20.0000
NCH060C-20.0000 CAD Models
NCH060C-20.0000 Part Data Attributes
|
NCH060C-20.0000
Saronix
Buy Now
Datasheet
|
Compare Parts:
NCH060C-20.0000
Saronix
HCMOS/TTL Output Clock Oscillator, 20MHz Nom, RESISTANCE WELDED, METAL, DIP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SARONIX | |
Package Description | RESISTANCE WELDED, METAL, DIP-4 | |
Reach Compliance Code | unknown | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | NCH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 21.0mm x 13.0mm x 5.08mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |
Alternate Parts for NCH060C-20.0000
This table gives cross-reference parts and alternative options found for NCH060C-20.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCH060C-20.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASL-20.000MHZ-50-T | HCMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | NCH060C-20.0000 vs ASL-20.000MHZ-50-T |
ASM-20.0000MHZ-T | HCMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, PLASTIC, J-LEADED, SMD, 4 PIN | Abracon Corporation | NCH060C-20.0000 vs ASM-20.0000MHZ-T |
MM23TAN20.0000MHZ | HCMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, LEADLESS PACKAGE-4 | MtronPTI | NCH060C-20.0000 vs MM23TAN20.0000MHZ |
ASL-20.000MHZ-L-50 | HCMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | NCH060C-20.0000 vs ASL-20.000MHZ-L-50 |