Part Details for NCJ6FA-H-0 by Neutrik USA Inc
Overview of NCJ6FA-H-0 by Neutrik USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCJ6FA-H-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M1676
|
Newark | Connector, Xlr Audio, Rcpt, 3Pos, No. Of Contacts:3Contacts, Gender:Receptacle, Connector Mounting:Panel Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Plastic Body, Product Range:Combo A Series Rohs Compliant: Yes |Neutrik NCJ6FA-H-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 142 |
|
$1.5100 | Buy Now |
DISTI #
568-NCJ6FA-H-0
|
Mouser Electronics | XLR Connectors A SERIES COMBO, 3POLE FEM, NOLATCH, RET SPR RoHS: Compliant | 1338 |
|
$2.0100 / $3.2200 | Buy Now |
DISTI #
70549061
|
RS | Receptacle A Series Combo- 3 pin female XLR PCBH w/ retention spring | Neutrik NCJ6FA-H-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 95 |
|
$2.6800 / $3.7200 | Buy Now |
DISTI #
NEUNCJ6FA-H-0
|
Heilind Electronics | RECEPTACLE A SERIES COMBO | Americas - 46 in Stock |
|
$2.2769 / $2.4667 | Buy Now |
|
Onlinecomponents.com | Combo A Series - 3 pole XLR female receptacle with 1/4" stereo jack - horizontal PCB mount - retention spring XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack in the smallest available XLR housing. RoHS: Compliant |
1500 In Stock 12300 Factory Stock |
|
$1.8700 / $2.7500 | Buy Now |
DISTI #
NTR-NCJ6FA-H-0
|
TME | Socket, Jack 6,3mm + XLR, female, angled 90°, THT, 3A, Combo A Min Qty: 5 | 0 |
|
$1.2700 / $1.8200 | RFQ |
DISTI #
NEUNCJ6FA-H-0
|
Interstate Connecting Components | RECEPTACLE A SERIES COMBO | 15 |
|
$2.2769 / $2.4667 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$3.0000 / $4.6200 | Buy Now |
|
Master Electronics | Combo A Series - 3 pole XLR female receptacle with 1/4" stereo jack - horizontal PCB mount - retention spring XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack in the smallest available XLR housing. RoHS: Compliant |
1500 In Stock 12300 Factory Stock |
|
$1.8700 / $2.7500 | Buy Now |
Part Details for NCJ6FA-H-0
NCJ6FA-H-0 CAD Models
NCJ6FA-H-0 Part Data Attributes
|
NCJ6FA-H-0
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NCJ6FA-H-0
Neutrik USA Inc
Audio/RCA Connector, 3 Pole(s), Female, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Neutrik | |
Audio Type | STEREO | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Depth | 1.189 inch | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | XLR | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 1000 Cycles | |
Insulation Resistance | 10000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |