There are no models available for this part yet.
Overview of NCJPB10-100D-B by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
6167LA100DB | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM | |
HXT14100-DNU | Renesas Electronics Corporation | 56Gb/s PAM4 VCSEL Driver |
Price & Stock for NCJPB10-100D-B by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71772043
|
RS | Cylinder, 0.375 in. Bore, 1 in. Stroke, Double Acting, NCJP Series | SMC Corporation NCJPB10-100D-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.0500 | RFQ |