Part Details for NCM21WB473J0SRA by Murata Manufacturing Co Ltd
Overview of NCM21WB473J0SRA by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for NCM21WB473J0SRA
NCM21WB473J0SRA CAD Models
NCM21WB473J0SRA Part Data Attributes
|
NCM21WB473J0SRA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCM21WB473J0SRA
Murata Manufacturing Co Ltd
RESISTOR, TEMPERATURE DEPENDENT, NTC, 47000ohm, SURFACE MOUNT, CHIP, 0805
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | NCM21 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 125 °C | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4050 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |