Part Details for NCN4557MTR2G by onsemi
Overview of NCN4557MTR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for NCN4557MTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCN4557MTR2G
|
Avnet Americas | SIM/SAM Smart Card Power Supply 16-Pin QFN EP T/R - Tape and Reel (Alt: NCN4557MTR2G) RoHS: Compliant Min Qty: 186 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 157095 Partner Stock |
|
$1.6740 / $1.9980 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 2 Channel RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 157095 |
|
$1.6700 / $1.9700 | Buy Now |
Part Details for NCN4557MTR2G
NCN4557MTR2G CAD Models
NCN4557MTR2G Part Data Attributes
|
NCN4557MTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCN4557MTR2G
onsemi
SIM/SAM/Smart Card Power Supply and Level Shifter, Dual, QFN16 3*3*0.75 MM, 0.5 P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN16 3*3*0.75 MM, 0.5 P | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 488AK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | INTERNAL LDOS REQUIRES VBAT 2.7 TO 5.5 V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |