-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 68000ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NCP03WF683F05RLTR-ND
|
DigiKey | NTC THERMISTOR Min Qty: 15000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0392 | Buy Now |
DISTI #
NCP03WF683F05RL
|
Avnet Americas | - Tape and Reel (Alt: NCP03WF683F05RL) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0484 | Buy Now |
DISTI #
81-NCP03WF683F05RL
|
Mouser Electronics | NTC Thermistors RoHS: Compliant | 12540 |
|
$0.0710 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0334 | Buy Now |
DISTI #
NCP03WF683F05RL
|
Avnet Americas | - Tape and Reel (Alt: NCP03WF683F05RL) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0484 | Buy Now |
DISTI #
NCP03WF683F05RL
|
TME | NTC thermistor, 68kΩ, SMD, 0201, 4250K, ±1% Min Qty: 15000 | 0 |
|
$0.0338 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP03WF683F05RL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP03WF683F05RL
Murata Manufacturing Co Ltd
NTC Thermistor, 68000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL, UL | |
Resistance | 68000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4250 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |