Part Details for NCP03XH223F05RL by Murata Manufacturing Co Ltd
Overview of NCP03XH223F05RL by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP03XH223F05RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NCP03XH223F05RL-ND
|
DigiKey | FD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
14880 In Stock |
|
$0.0440 / $0.1200 | Buy Now |
DISTI #
NCP03XH223F05RL
|
Avnet Americas | - Tape and Reel (Alt: NCP03XH223F05RL) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0484 | Buy Now |
DISTI #
81-NCP03XH223F05RL
|
Mouser Electronics | NTC Thermistors RoHS: Compliant | 14859 |
|
$0.0740 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0334 | Buy Now |
DISTI #
NCP03XH223F05RL
|
Avnet Americas | - Tape and Reel (Alt: NCP03XH223F05RL) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0484 | Buy Now |
DISTI #
NCP03XH223F05RL
|
TME | NTC thermistor, 22kΩ, SMD, 0201, 3380K, ±1% Min Qty: 15000 | 0 |
|
$0.0335 | RFQ |
Part Details for NCP03XH223F05RL
NCP03XH223F05RL CAD Models
NCP03XH223F05RL Part Data Attributes:
|
NCP03XH223F05RL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP03XH223F05RL
Murata Manufacturing Co Ltd
NTC Thermistor, 5V, 22000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL, UL | |
Resistance | 22000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3380 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% | |
Working Voltage | 5 V |