Part Details for NCP103AMX220TCG by onsemi
Overview of NCP103AMX220TCG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP103AMX220TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4041
|
Newark | 150 Ma Cmos Ldo Ad Option Vout=2.2V/Reel |Onsemi NCP103AMX220TCG Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AK7931
|
Newark | Ldo, Fixed, 2.2V, 0.15A, -40 To 85Deg C |Onsemi NCP103AMX220TCG Min Qty: 4910 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 / $0.1220 | Buy Now |
DISTI #
V79:2366_27000090
|
Arrow Electronics | LDO Regulator Pos 2.2V 0.15A 4-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2129 | Americas - 9000 |
|
$0.0581 / $0.0979 | Buy Now |
DISTI #
66716796
|
Verical | LDO Regulator Pos 2.2V 0.15A 4-Pin UDFN EP T/R RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 2129 | Americas - 9000 |
|
$0.0581 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.2V, CMOS, PDSO4 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 102000 |
|
$0.0632 / $0.0744 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
DISTI #
4196330
|
Farnell | LDO, FIXED, 2.2V, 0.15A, UDFN-EP-4 RoHS: Compliant Min Qty: 6000 Lead time: 3 Weeks, 1 Days Container: Each | 102000 |
|
$0.0863 | Buy Now |
|
Flip Electronics | Stock, ship today | 1734 |
|
$0.0370 | RFQ |
Part Details for NCP103AMX220TCG
NCP103AMX220TCG CAD Models
NCP103AMX220TCG Part Data Attributes:
|
NCP103AMX220TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP103AMX220TCG
onsemi
LDO Regulator, 150 mA, High PSRR 2.2V, Active Discharge, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-4 | |
Manufacturer Package Code | 517CU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.00616% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.244 V | |
Output Voltage1-Min | 2.156 V | |
Output Voltage1-Nom | 2.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |