Part Details for NCP103BMX250TCG by onsemi
Overview of NCP103BMX250TCG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP103BMX250TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP103BMX250TCG
|
Avnet Americas | LDO Regulator Pos 2.5V 0.15A 2-Pin UDFN T/R - Tape and Reel (Alt: NCP103BMX250TCG) RoHS: Compliant Min Qty: 11112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 152000 Partner Stock |
|
$0.0558 / $0.0666 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.5V, CMOS, PDSO4 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 15000 |
|
$0.0632 / $0.0744 | Buy Now |
DISTI #
NCP103BMX250TCG
|
Avnet Americas | LDO Regulator Pos 2.5V 0.15A 2-Pin UDFN T/R - Tape and Reel (Alt: NCP103BMX250TCG) RoHS: Compliant Min Qty: 11112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 152000 Partner Stock |
|
$0.0558 / $0.0666 | Buy Now |
DISTI #
3611215
|
Farnell | RoHS: Compliant Min Qty: 6000 Container: Reel | 15000 |
|
$0.0774 | Buy Now |
|
Flip Electronics | Stock, ship today | 152000 |
|
$0.0450 | RFQ |
Part Details for NCP103BMX250TCG
NCP103BMX250TCG CAD Models
NCP103BMX250TCG Part Data Attributes:
|
NCP103BMX250TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP103BMX250TCG
onsemi
LDO Regulator, 150 mA, High PSRR 2.5V, Non-Active Discharge, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-4 | |
Manufacturer Package Code | 517CU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.00625% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
Alternate Parts for NCP103BMX250TCG
This table gives cross-reference parts and alternative options found for NCP103BMX250TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP103BMX250TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP103AMX250TCG | LDO Regulator, 150 mA, High PSRR 2.5V, Active Discharge, 3000-REEL | onsemi | NCP103BMX250TCG vs NCP103AMX250TCG |