-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 2.0 V, SOT-223 4 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8013
|
Newark | Ldo Voltage Regulators |Onsemi NCP1117ST20T3G Min Qty: 1370 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 / $0.3060 | Buy Now |
DISTI #
88H4972
|
Newark | Ic,volt Regulator,fixed,+2V,bipolar,sot-223,3Pin,plastic Rohs Compliant: Yes |Onsemi NCP1117ST20T3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP1117ST20T3GOSCT-ND
|
DigiKey | IC REG LINEAR 2V 1A SOT223 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2293 In Stock |
|
$0.2556 / $0.6600 | Buy Now |
DISTI #
NCP1117ST20T3G
|
Avnet Americas | LDO Regulator Pos 2V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCP1117ST20T3G) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 11800 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
|
Bristol Electronics | 2009 |
|
RFQ | ||
|
Quest Components | 1607 |
|
$0.3634 / $0.9085 | Buy Now | |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2V, 1.2V Dropout, PDSO4 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 167111 |
|
$0.2271 / $0.2672 | Buy Now |
DISTI #
NCP1117ST20T3G
|
Avnet Americas | LDO Regulator Pos 2V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCP1117ST20T3G) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 11800 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
NCP1117ST20T3G
|
Avnet Americas | LDO Regulator Pos 2V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCP1117ST20T3G) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 11800 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
4194827
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 4000 Lead time: 3 Weeks, 1 Days Container: Each | 167111 |
|
$0.2484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1117ST20T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1117ST20T3G
onsemi
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 2.0 V, SOT-223 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 4 LEAD | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.07 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.4 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0025% | |
Load Regulation-Max | 0.006% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.04 V | |
Output Voltage1-Min | 1.96 V | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |