Part Details for NCP114AMX115TCG by onsemi
Overview of NCP114AMX115TCG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NCP114AMX115TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1341
|
Newark | Ldo, Fixed, 1.15V, 0.3A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:1.7V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:300Ma, Dropout Voltage Typ @ Current:-, Ic Case/Package:Udfnrohs Compliant: Yes |Onsemi NCP114AMX115TCG Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.0890 | Buy Now |
DISTI #
NCP114AMX115TCGOSCT-ND
|
DigiKey | IC REG LINEAR 1.15V 300MA 4UDFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7151 In Stock |
|
$0.0610 / $0.4000 | Buy Now |
DISTI #
NCP114AMX115TCG
|
Avnet Americas | LDO Regulator Pos 1.15V 0.3A 4-Pin UDFN T/R - Tape and Reel (Alt: NCP114AMX115TCG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0406 / $0.0484 | Buy Now |
DISTI #
863-NCP114AMX115TCG
|
Mouser Electronics | LDO Voltage Regulators 300 MA CMOS LDO AD O RoHS: Compliant | 5826 |
|
$0.0600 / $0.3900 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.15V, CMOS, PDSO4 RoHS: Compliant Status: Active Min Qty: 1 | 4006 |
|
$0.0598 / $0.0704 | Buy Now |
DISTI #
NCP114AMX115TCG
|
Avnet Americas | LDO Regulator Pos 1.15V 0.3A 4-Pin UDFN T/R - Tape and Reel (Alt: NCP114AMX115TCG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0406 / $0.0484 | Buy Now |
DISTI #
NCP114AMX115TCG
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.15V, 300mA, uDFN4, SMD Min Qty: 5 | 0 |
|
$0.0730 / $0.1630 | RFQ |
DISTI #
NCP114AMX115TCG
|
Avnet Asia | LDO Regulator Pos 1.15V 0.3A 4-Pin UDFN T/R (Alt: NCP114AMX115TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0529 / $0.0592 | Buy Now |
DISTI #
NCP114AMX115TCG
|
Avnet Silica | LDO Regulator Pos 1.15V 0.3A 4-Pin UDFN T/R (Alt: NCP114AMX115TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP114AMX115TCG
|
EBV Elektronik | LDO Regulator Pos 1.15V 0.3A 4-Pin UDFN T/R (Alt: NCP114AMX115TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for NCP114AMX115TCG
NCP114AMX115TCG CAD Models
NCP114AMX115TCG Part Data Attributes:
|
NCP114AMX115TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP114AMX115TCG
onsemi
LDO Regulator, 300 mA, High PSRR 1.15V, Active Discharge, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-4 | |
Manufacturer Package Code | 517CU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.004428% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.19 V | |
Output Voltage1-Min | 1.11 V | |
Output Voltage1-Nom | 1.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium (Ni/Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.478% | |
Width | 1 mm |