Part Details for NCP114ASN180T1G by onsemi
Overview of NCP114ASN180T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NCP114ASN180T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP114ASN180T1GOSCT-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 5TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8955 In Stock |
|
$0.0606 / $0.3900 | Buy Now |
DISTI #
NCP114ASN180T1G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.3A 5-Pin TSOP T/R - Tape and Reel (Alt: NCP114ASN180T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0294 / $0.0351 | Buy Now |
DISTI #
863-NCP114ASN180T1G
|
Mouser Electronics | LDO Voltage Regulators 300 MA CMOS LDO AD OPTIO RoHS: Compliant | 23980 |
|
$0.0600 / $0.3400 | Buy Now |
|
Future Electronics | NCP114 Series 1.8 V 300 mA Fixed SMT CMOS Low Dropout Regulator - TSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0589 / $0.0664 | Buy Now |
|
Future Electronics | NCP114 Series 1.8 V 300 mA Fixed SMT CMOS Low Dropout Regulator - TSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0589 / $0.0664 | Buy Now |
|
Bristol Electronics | 3273 |
|
RFQ | ||
|
Rochester Electronics | Fixed Positive LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1271392 |
|
$0.0595 / $0.0700 | Buy Now |
DISTI #
NCP114ASN180T1G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.3A 5-Pin TSOP T/R - Tape and Reel (Alt: NCP114ASN180T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0294 / $0.0351 | Buy Now |
DISTI #
NCP114ASN180T1G
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 300mA, TSOP5, SMD Min Qty: 5 | 0 |
|
$0.0505 / $0.0988 | RFQ |
|
Ameya Holding Limited | Min Qty: 50 | 4250 |
|
$0.2237 / $0.2379 | Buy Now |
Part Details for NCP114ASN180T1G
NCP114ASN180T1G CAD Models
NCP114ASN180T1G Part Data Attributes
|
NCP114ASN180T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP114ASN180T1G
onsemi
LDO Regulator, 300 mA, High PSRR 1.8V, Active Discharge, TSOP5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.84 V | |
Output Voltage1-Min | 1.76 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.22% | |
Width | 1.5 mm |