Part Details for NCP115AMX250TCG by onsemi
Overview of NCP115AMX250TCG by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP115AMX250TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7204
|
Newark | Ldo, Fixed, 2.5V, 0.3A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:1.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:2.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Rohs Compliant: Yes |Onsemi NCP115AMX250TCG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5925 |
|
$0.0890 / $0.3740 | Buy Now |
DISTI #
NCP115AMX250TCGOSCT-ND
|
DigiKey | IC REG LINEAR 2.5V 300MA 4XDFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5181 In Stock |
|
$0.0597 / $0.3900 | Buy Now |
DISTI #
NCP115AMX250TCG
|
Avnet Americas | LDO Regulator Pos 2.5V 300mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP115AMX250TCG) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0477 / $0.0570 | Buy Now |
DISTI #
863-NCP115AMX250TCG
|
Mouser Electronics | LDO Voltage Regulators 300 MA CMOS LOW DRO POUT R RoHS: Compliant | 2864 |
|
$0.0590 / $0.3500 | Buy Now |
DISTI #
V72:2272_22610055
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.3A 4-Pin XDFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2119 Container: Cut Strips | Americas - 11895 |
|
$0.1626 / $0.1890 | Buy Now |
DISTI #
V79:2366_26238461
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.3A 4-Pin XDFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 1917 | Americas - 856 |
|
$0.0271 / $0.1610 | Buy Now |
|
Future Electronics | LDO Regulator, 300 mA,High PSRR RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0608 / $0.0691 | Buy Now |
DISTI #
62418760
|
Verical | LDO Regulator Pos 2.5V 0.3A 4-Pin XDFN EP T/R Min Qty: 97 Package Multiple: 1 Date Code: 2119 | Americas - 11895 |
|
$0.1626 / $0.1824 | Buy Now |
DISTI #
59274982
|
Verical | LDO Regulator Pos 2.5V 0.3A 4-Pin XDFN EP T/R Min Qty: 224 Package Multiple: 1 Date Code: 1917 | Americas - 856 |
|
$0.0271 / $0.0562 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ |
Part Details for NCP115AMX250TCG
NCP115AMX250TCG CAD Models
NCP115AMX250TCG Part Data Attributes:
|
NCP115AMX250TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP115AMX250TCG
onsemi
LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 2.5 V, XDFN, Active Discharge, Normal Vout Slew-Rate, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Date Of Intro | 2018-08-06 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.00625% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |