Part Details for NCP121AMX145TCG by onsemi
Overview of NCP121AMX145TCG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP121AMX145TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8078
|
Newark | Ldo Voltage Regulators |Onsemi NCP121AMX145TCG RoHS: Not Compliant Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2340 | Buy Now |
DISTI #
NCP121AMX145TCG
|
Avnet Americas | LDO Regulator Pos 1.45V 0.15A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP121AMX145TCG) RoHS: Compliant Min Qty: 1781 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 60000 Partner Stock |
|
$0.1741 / $0.2078 | Buy Now |
|
Rochester Electronics | NCP121 - LDO Regualator, 150mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.45V Output Active Discharge RoHS: Compliant Status: Obsolete Min Qty: 1 | 60000 |
|
$0.1741 / $0.2048 | Buy Now |
Part Details for NCP121AMX145TCG
NCP121AMX145TCG CAD Models
NCP121AMX145TCG Part Data Attributes
|
NCP121AMX145TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP121AMX145TCG
onsemi
LDO Regualator, 150 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.45V Output Active Discharge, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-6 | |
Manufacturer Package Code | 711AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.075 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.525 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.4645 V | |
Output Voltage1-Min | 1.4355 V | |
Output Voltage1-Nom | 1.45 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 1.2 mm |
Alternate Parts for NCP121AMX145TCG
This table gives cross-reference parts and alternative options found for NCP121AMX145TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP121AMX145TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP120BMX150TCG | LDO Regulator, 150 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.5V non-Active Discharge, 3000-REEL | onsemi | NCP121AMX145TCG vs NCP120BMX150TCG |
NCP121AMX173TCG | LDO Regualator, 150 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.73V Output Active Discharge, 3000-REEL | onsemi | NCP121AMX145TCG vs NCP121AMX173TCG |
NCP121AMX170TCG | LDO Regualator, 150 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.70V Output Active Discharge, 3000-REEL | onsemi | NCP121AMX145TCG vs NCP121AMX170TCG |
NCP120AMX150TCG | LDO Regulator, 150 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.5V Output Active Discharge, 3000-REEL | onsemi | NCP121AMX145TCG vs NCP120AMX150TCG |