Part Details for NCP134AMX105TCG by onsemi
Overview of NCP134AMX105TCG by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP134AMX105TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8162
|
Newark | Ldo Voltage Regulators |Onsemi NCP134AMX105TCG Min Qty: 1990 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1650 / $0.2100 | Buy Now |
DISTI #
81Y3774
|
Newark | Bias Rail 500Ma Ldo 1.05V Ad/Reel |Onsemi NCP134AMX105TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 | Buy Now |
DISTI #
NCP134AMX105TCGOSCT-ND
|
DigiKey | IC REG LINEAR 1.05V 500MA 4XDFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
969 In Stock |
|
$0.2543 / $0.5300 | Buy Now |
DISTI #
NCP134AMX105TCG
|
Avnet Americas | LDO Regulator Pos 1.05V 0.5A 4-Pin XDFN EP T/R - Tape and Reel (Alt: NCP134AMX105TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCP134AMX105TCG
|
Avnet Americas | LDO Regulator Pos 1.05V 0.5A 4-Pin XDFN EP T/R - Tape and Reel (Alt: NCP134AMX105TCG) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6897000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
863-NCP134AMX105TCG
|
Mouser Electronics | LDO Voltage Regulators BIAS RAIL 500MA LDO RoHS: Compliant | 0 |
|
$0.1970 / $0.5300 | Order Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | 56 |
|
$0.3465 / $0.7700 | Buy Now | |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.05V, 0.25V Dropout, CMOS, PDSO4 RoHS: Compliant Status: Active Min Qty: 1 | 2891415 |
|
$0.1561 / $0.1836 | Buy Now |
DISTI #
NCP134AMX105TCG
|
Avnet Americas | LDO Regulator Pos 1.05V 0.5A 4-Pin XDFN EP T/R - Tape and Reel (Alt: NCP134AMX105TCG) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6897000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
Part Details for NCP134AMX105TCG
NCP134AMX105TCG CAD Models
NCP134AMX105TCG Part Data Attributes:
|
NCP134AMX105TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP134AMX105TCG
onsemi
LDO Regulator, 500 mA, Ultra-Low Dropout, with Bias Rail 1.05V Output Active Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711BC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.35 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.0657 V | |
Output Voltage1-Min | 1.0342 V | |
Output Voltage1-Nom | 1.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.05,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.2 mm |
Alternate Parts for NCP134AMX105TCG
This table gives cross-reference parts and alternative options found for NCP134AMX105TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP134AMX105TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP133AMX100TCG | LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.0V Output Active Discharge, 3000-REEL | onsemi | NCP134AMX105TCG vs NCP133AMX100TCG |