Part Details for NCP139AFCT105T2G by onsemi
Overview of NCP139AFCT105T2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NCP139AFCT105T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NCP139AFCT105T2GCT-ND
|
DigiKey | IC REG LINEAR 1.05V 1A 6WLCSP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3922 In Stock |
|
$0.2092 / $0.6300 | Buy Now |
DISTI #
NCP139AFCT105T2G
|
Avnet Americas | Very Low Dropout Bias Rail CMOS Voltage Regulator 1A 1.05V 6-Pin WLCSP T/R - Tape and Reel (Alt: NCP139AFCT105T2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2076 / $0.2477 | Buy Now |
DISTI #
NCP139AFCT105T2G
|
Avnet Americas | Very Low Dropout Bias Rail CMOS Voltage Regulator 1A 1.05V 6-Pin WLCSP T/R - Tape and Reel (Alt: NCP139AFCT105T2G) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 50000 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
863-NCP139AFCT105T2G
|
Mouser Electronics | LDO Voltage Regulators LDO Regulator 1A Ultra-Low Dropout RoHS: Compliant | 9543 |
|
$0.2070 / $0.6300 | Buy Now |
|
Future Electronics | LDO Voltage Regulators LDO Regulator 1A Ultra-Low Dropout RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2150 | Buy Now |
DISTI #
NCP139AFCT105T2G
|
Avnet Americas | Very Low Dropout Bias Rail CMOS Voltage Regulator 1A 1.05V 6-Pin WLCSP T/R - Tape and Reel (Alt: NCP139AFCT105T2G) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 50000 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
NCP139AFCT105T2G
|
Avnet Americas | Very Low Dropout Bias Rail CMOS Voltage Regulator 1A 1.05V 6-Pin WLCSP T/R - Tape and Reel (Alt: NCP139AFCT105T2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2076 / $0.2477 | Buy Now |
DISTI #
3265454RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2585 / $0.3825 | Buy Now |
DISTI #
3265454
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2585 / $0.5368 | Buy Now |
DISTI #
3265454RL
|
Farnell | LDO, FIXED, 1.05V, 1A, -40 TO 85DEG C RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.2247 | Buy Now |
Part Details for NCP139AFCT105T2G
NCP139AFCT105T2G CAD Models
NCP139AFCT105T2G Part Data Attributes:
|
NCP139AFCT105T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP139AFCT105T2G
onsemi
LDO Regulator, 1 A, Ultra-Low Dropout, with Bias Rail 1.05V Output Active Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 567MV | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.08 V | |
Dropout Voltage1-Nom | 0.05 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.13 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.06 V | |
Output Voltage1-Min | 1.039 V | |
Output Voltage1-Nom | 1.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 0.8 mm |