-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Boost Converter, PFM, DC-DC, 25 V, 25 mA, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4875
|
Newark | Ic,smps Controller,voltage-Mode,tsop,5Pin,plastic Rohs Compliant: Yes |Onsemi NCP1406SNT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
81Y6909
|
Newark | Dc/Dc Converter, Boost, 1Mhz, Tsop-5, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:1.4V, Input Voltage Max:5.5V, Output Current:25Ma, Ic Case/Package:Tsop, No. Of Pins:5Pinsrohs Compliant: Yes |Onsemi NCP1406SNT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Ameya Holding Limited | NCP1406 Series 5.5 V 25 mA 1 MHz PFM Step-Up DC-DC Converter - TSOP-5 | 3054 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK BOOST INV ADJ 5TSOP | 6940 |
|
RFQ | |
DISTI #
2534277RL
|
element14 Asia-Pacific | DC/DC CONVERTER, BOOST, 1MHZ, TSOP-5 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4294 | Buy Now |
DISTI #
2534277
|
element14 Asia-Pacific | DC/DC CONVERTER, BOOST, 1MHZ, TSOP-5 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.4294 / $0.6434 | Buy Now |
DISTI #
2534277
|
Farnell | DC/DC CONVERTER, BOOST, 1MHZ, TSOP-5 RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4359 / $0.8331 | Buy Now |
DISTI #
2534277RL
|
Farnell | DC/DC CONVERTER, BOOST, 1MHZ, TSOP-5 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.4359 / $0.6407 | Buy Now |
|
Win Source Electronics | IC REG BUCK BOOST INV ADJ 5TSOP | 209127 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1406SNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1406SNT1G
onsemi
Boost Converter, PFM, DC-DC, 25 V, 25 mA, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE UP TO 25 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NCP1406SNT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1406SNT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1406SNT1 | 1.5A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | NCP1406SNT1G vs NCP1406SNT1 |