Filter Your Search
1 - 1 of 1 results
|
NCP1406SNT1G
onsemi
|
$0.4445 | Yes | End Of Life | 3 V | 5.5 V | 1.4 V | 25 mA | YES | BOOST | 1 MHz | ADJUSTABLE OUTPUT VOLTAGE UP TO 25 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | 483 | compliant | EAR99 | 8542.39.00.01 | onsemi |