-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7215
|
Newark | Ldo, Fixed, 1.8V, 0.45A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:1.9V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:450Ma, Rohs Compliant: Yes |Onsemi NCP148AFCT180T2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4120 |
|
$0.1690 / $0.5640 | Buy Now |
DISTI #
NCP148AFCT180T2GOSCT-ND
|
DigiKey | IC REG LINEAR 1.8V 450MA 4WLCSP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12180 In Stock |
|
$0.1125 / $0.5200 | Buy Now |
DISTI #
NCP148AFCT180T2G
|
Avnet Americas | LDO Regulator Pos 1.8V 450mA 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP148AFCT180T2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1105 / $0.1319 | Buy Now |
DISTI #
863-NCP148AFCT180T2G
|
Mouser Electronics | LDO Voltage Regulators NCP148 1V8 AD CSP RoHS: Compliant | 967 |
|
$0.1120 / $0.5200 | Buy Now |
|
Future Electronics | 450 mA, Ultra-Low Noise,and High PSRR LDO,Regulator for RF and Analog Circuits RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1130 / $0.1200 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 311842 |
|
$0.1104 / $0.1299 | Buy Now |
DISTI #
NCP148AFCT180T2G
|
Avnet Americas | LDO Regulator Pos 1.8V 450mA 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP148AFCT180T2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1105 / $0.1319 | Buy Now |
DISTI #
NCP148AFCT180T2G
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 450mA, WLCSP4, SMD Min Qty: 3 | 0 |
|
$0.1430 / $0.2520 | RFQ |
DISTI #
NCP148AFCT180T2G
|
Avnet Americas | LDO Regulator Pos 1.8V 450mA 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP148AFCT180T2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1105 / $0.1319 | Buy Now |
DISTI #
NCP148AFCT180T2G
|
Avnet Asia | LDO Regulator Pos 1.8V 450mA 4-Pin WLCSP T/R (Alt: NCP148AFCT180T2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP148AFCT180T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP148AFCT180T2G
onsemi
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-4 | |
Manufacturer Package Code | 567JZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.64 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, EXTREMELY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 0.64 mm |