Part Details for NCP1511FCT1G by onsemi
Overview of NCP1511FCT1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1511FCT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8224
|
Newark | Ncp1511Fct1G, Shift Registers |Onsemi NCP1511FCT1G Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.6880 | Buy Now |
DISTI #
2156-NCP1511FCT1G-ND
|
DigiKey | IC REG LINEAR SWITCHING REG Min Qty: 579 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.5200 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-mode, 0.8A, 1000kHz Switching Freq-Max, PBGA9 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for NCP1511FCT1G
NCP1511FCT1G CAD Models
NCP1511FCT1G Part Data Attributes:
|
NCP1511FCT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1511FCT1G
onsemi
0.8A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PBGA9, LEAD FREE, MICRO BUMP-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | BCC | |
Package Description | LEAD FREE, MICRO BUMP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | MICRO BUMP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.2 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e3 | |
Length | 1.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.66 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.55 mm |
Alternate Parts for NCP1511FCT1G
This table gives cross-reference parts and alternative options found for NCP1511FCT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1511FCT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1511FCT1G | 0.8A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PBGA9, LEAD FREE, MICRO BUMP-9 | Rochester Electronics LLC | NCP1511FCT1G vs NCP1511FCT1G |