Filter Your Search
1 - 2 of 2 results
|
NCP1511FCT1G
onsemi
|
$0.8957 | Yes | Obsolete | 3.6 V | 5.2 V | 2.5 V | 800 mA | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PBGA-B9 | e3 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 500 µm | BOTTOM | 1.55 mm | 1.55 mm | 660 µm | ONSEMI | BCC | LEAD FREE, MICRO BUMP-9 | 9 | MICRO BUMP | compliant | EAR99 | 8542.39.00.01 | |||
|
NCP1511FCT1G
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | 3.6 V | 5.2 V | 2.5 V | 800 mA | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PBGA-B9 | e3 | 1 | 85 °C | -30 °C | 260 | NOT SPECIFIED | 9 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 500 µm | BOTTOM | 1.55 mm | 1.55 mm | 660 µm | ROCHESTER ELECTRONICS LLC | BCC | LEAD FREE, MICRO BUMP-9 | 9 | MICRO BUMP | unknown |