Part Details for NCP151AAMX180070TCG by onsemi
Overview of NCP151AAMX180070TCG by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP151AAMX180070TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7855
|
Newark | Ldo, Fixed, 1.8V/0.7V, 0.3A, Xdfn-4, Input Voltage Max:5.5V, Input Voltage Min:1.7V, No. Of Outputs:2 Output, Regulator Output Type:Fixed, Ldo Regulator Case Style:Xdfn, No. Of Pins:4Pins, Output Current - Output 1:300Ma, Output Rohs Compliant: Yes |Onsemi NCP151AAMX180070TCG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2995 |
|
$0.2070 / $0.5720 | Buy Now |
DISTI #
85AC2961
|
Newark | Dual Ncp151 Ldo In Xdfn1*1/ Reel |Onsemi NCP151AAMX180070TCG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1900 / $0.2470 | Buy Now |
DISTI #
NCP151AAMX180070TCGOSCT-ND
|
DigiKey | IC REG LIN 1.8V/0.7V 300MA 4XDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2885 In Stock |
|
$0.1832 / $0.6500 | Buy Now |
DISTI #
NCP151AAMX180070TC
|
Avnet Americas | LDO Regulator Pos 1.8/0.7V 300mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP151AAMX180070TC) RoHS: Compliant Min Qty: 5953 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 63000 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
NCP151AAMX180070TC
|
Avnet Americas | LDO Regulator Pos 1.8/0.7V 300mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP151AAMX180070TC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1818 / $0.2170 | Buy Now |
DISTI #
863-151AAMX180070TCG
|
Mouser Electronics | LDO Voltage Regulators DUAL NCP151 LDO IN X DFN1 RoHS: Compliant | 2999 |
|
$0.1850 / $0.5300 | Buy Now |
DISTI #
V79:2366_26239960
|
Arrow Electronics | LDO Regulator Pos 1.8V0.7V 0.3A/0.3A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1841 | Americas - 3000 |
|
$0.1198 | Buy Now |
|
Onlinecomponents.com |
3000 Partner Stock |
|
$0.1780 / $0.2090 | Buy Now | |
DISTI #
59275007
|
Verical | LDO Regulator Pos 1.8V0.7V 0.3A/0.3A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1841 | Americas - 3000 |
|
$0.1198 | Buy Now |
DISTI #
NCP151AAMX180070TC
|
Avnet Americas | LDO Regulator Pos 1.8/0.7V 300mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP151AAMX180070TC) RoHS: Compliant Min Qty: 5953 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 63000 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
Part Details for NCP151AAMX180070TCG
NCP151AAMX180070TCG CAD Models
NCP151AAMX180070TCG Part Data Attributes:
|
NCP151AAMX180070TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP151AAMX180070TCG
onsemi
LDO Regulator, 300 mA/300 mA, Dual Output, High PSRR Fast Slew Rate, 1.8V/0.7V, XDFN 1X1, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Date Of Intro | 2018-08-27 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.56 V | |
Dropout Voltage1-Nom | 0.37 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 0.714 V | |
Output Voltage2-Min | 0.686 V | |
Output Voltage2-Nom | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HXSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |