Part Details for NCP152MX180150TCG by onsemi
Overview of NCP152MX180150TCG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP152MX180150TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8226
|
Newark | Ldo, Fixed, 1.8V/1.5V, 0.15A, Xdfn-6 |Onsemi NCP152MX180150TCG Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2610 / $0.3330 | Buy Now |
DISTI #
62X8235
|
Newark | Input Voltage Min:1.9V, Input Voltage Max:5.25V, No. Of Outputs:2Outputs, Dropout Voltage Typ @ Current:270Mv, Ic Case/Package:Xdfn, No. Of Pins:6Pins, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi NCP152MX180150TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
62X8236
|
Newark | Input Voltage Min:1.9V, Input Voltage Max:5.25V, No. Of Outputs:2Outputs, Dropout Voltage Typ @ Current:270Mv, Ic Case/Package:Xdfn, No. Of Pins:6Pins, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi NCP152MX180150TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2 Output, 1.8V1, 1.5V2, CMOS, PDSO6 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 162000 |
|
$0.2470 / $0.2906 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7722 |
|
RFQ | |
DISTI #
4196805
|
Farnell | LDO, FIXED, 1.8V/1.5V, 0.15A, XDFN-6 RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 162000 |
|
$0.2959 | Buy Now |
|
Wuhan P&S | 150mA,1.8/1.5V,Dual Output,LDO Regulator Min Qty: 1 | 5940 |
|
$0.3300 / $0.6700 | Buy Now |
Part Details for NCP152MX180150TCG
NCP152MX180150TCG CAD Models
NCP152MX180150TCG Part Data Attributes:
|
NCP152MX180150TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP152MX180150TCG
onsemi
LDO Regulator, 150 mA, Dual Output, Low Iq, High PSRR 1.8V/1.5V, Active Discharge, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-6 | |
Manufacturer Package Code | 711AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.37 V | |
Dropout Voltage2-Max | 0.5 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Line Regulation-Max | 0.0045% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 1.86 V | |
Output Voltage1-Min | 1.74 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 1.56 V | |
Output Voltage2-Min | 1.44 V | |
Output Voltage2-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.2 mm |
Alternate Parts for NCP152MX180150TCG
This table gives cross-reference parts and alternative options found for NCP152MX180150TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP152MX180150TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5330-1.8/1.5YML | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO8 | Microchip Technology Inc | NCP152MX180150TCG vs MIC5330-1.8/1.5YML |
MIC5330-GFYML-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | NCP152MX180150TCG vs MIC5330-GFYML-TR |