-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 500 mA/250 mA, Dual Output, Ultra-Low Dropout, Low Iq, Ultra-Low Noise, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP156ABFCT110280T2GOSCT-ND
|
DigiKey | IC REG LINEAR 1.1V/2.8V 6WLCSP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2320 In Stock |
|
$0.1900 / $0.5800 | Buy Now |
DISTI #
NCP156ABFCT110280T2G
|
Avnet Americas | LDO Regulator Pos 1.1/2.8V 500/250mA 6-Pin WLCSP T/R - Tape and Reel (Alt: NCP156ABFCT110280T2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1885 / $0.2250 | Buy Now |
DISTI #
863-156FCT110280T2G
|
Mouser Electronics | LDO Voltage Regulators DUAL 500 MA / 250 M A LDO RoHS: Compliant | 4134 |
|
$0.1900 / $0.3500 | Buy Now |
|
Future Electronics | Dual LDO Regulator forCamera Modules, 500/250 mA,Low Iq, Very Low Dropout, Ult RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1860 / $0.1990 | Buy Now |
|
Rochester Electronics | NCP156 - LDO Regulator, 500 mA/250 mA RoHS: Not Compliant Status: Active Min Qty: 1 | 714850 |
|
$0.1884 / $0.2217 | Buy Now |
DISTI #
NCP156ABFCT110280T2G
|
Avnet Americas | LDO Regulator Pos 1.1/2.8V 500/250mA 6-Pin WLCSP T/R - Tape and Reel (Alt: NCP156ABFCT110280T2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1885 / $0.2250 | Buy Now |
DISTI #
NCP156ABFCT110280T2G
|
Avnet Americas | LDO Regulator Pos 1.1/2.8V 500/250mA 6-Pin WLCSP T/R - Tape and Reel (Alt: NCP156ABFCT110280T2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1885 / $0.2250 | Buy Now |
DISTI #
NCP156ABFCT110280T2G
|
Avnet Asia | LDO Regulator Pos 1.1/2.8V 500/250mA 6-Pin WLCSP T/R (Alt: NCP156ABFCT110280T2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2981151RL
|
element14 Asia-Pacific | LDO, FIXED, 1.1V/2.8V, 0.5A/0.25A, WLCSP RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2015 / $0.2769 | Buy Now |
DISTI #
2981151
|
element14 Asia-Pacific | LDO, FIXED, 1.1V/2.8V, 0.5A/0.25A, WLCSP RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2015 / $0.4403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP156ABFCT110280T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP156ABFCT110280T2G
onsemi
LDO Regulator, 500 mA/250 mA, Dual Output, Ultra-Low Dropout, Low Iq, Ultra-Low Noise, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 567MV | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.07 V | |
Dropout Voltage2-Max | 0.16 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.25 A | |
Output Voltage1-Max | 1.1198 V | |
Output Voltage1-Min | 1.0802 V | |
Output Voltage1-Nom | 1.1 V | |
Output Voltage2-Max | 2.856 V | |
Output Voltage2-Min | 2.744 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, EXTREMELY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 0.8 mm |