Part Details for NCP15WB473E03RC by Murata Manufacturing Co Ltd
Overview of NCP15WB473E03RC by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP15WB473E03RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8781
|
Newark | Ntc Thermistor, 4108K, 0402 Rohs Compliant: Yes |Murata NCP15WB473E03RC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 805 |
|
$0.0820 / $0.1160 | Buy Now |
DISTI #
490-6937-1-ND
|
DigiKey | THERMISTOR NTC 47KOHM 4050K 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13042 In Stock |
|
$0.0433 / $0.1300 | Buy Now |
DISTI #
NCP15WB473E03RC
|
Avnet Americas | Thermistor NTC 47KOhm 3% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NCP15WB473E03RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 | Buy Now |
DISTI #
81-NCP15WB473E03RC
|
Mouser Electronics | NTC Thermistors 47K OHM 3% RoHS: Compliant | 6638 |
|
$0.0430 / $0.1200 | Buy Now |
DISTI #
V72:2272_07284668
|
Arrow Electronics | Thermistor NTC 47K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4108K T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1550 Container: Cut Strips | Americas - 4136 |
|
$0.0212 / $0.0246 | Buy Now |
|
Future Electronics | Thermistor NTC 47K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4108K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0422 / $0.0458 | Buy Now |
DISTI #
25772201
|
Verical | Thermistor NTC 47K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4108K T/R RoHS: Compliant Min Qty: 211 Package Multiple: 1 Date Code: 1550 | Americas - 4136 |
|
$0.0212 / $0.0231 | Buy Now |
|
Quest Components | 7184 |
|
$0.0420 / $0.2100 | Buy Now | |
DISTI #
NCP15WB473E03RC
|
Avnet Americas | Thermistor NTC 47KOhm 3% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NCP15WB473E03RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 | Buy Now |
DISTI #
NCP15WB473E03RC
|
TME | NTC thermistor, 47kΩ, SMD, 0402, 4050K, ±3% Min Qty: 10000 | 0 |
|
$0.0239 | RFQ |
Part Details for NCP15WB473E03RC
NCP15WB473E03RC CAD Models
NCP15WB473E03RC Part Data Attributes:
|
NCP15WB473E03RC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP15WB473E03RC
Murata Manufacturing Co Ltd
NTC Thermistor, 47000ohm, Surface Mount, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL, UL | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4050 K | |
Tolerance | 3% | |
Working Voltage | 5 V |