Part Details for NCP15WF104D03RC by Murata Manufacturing Co Ltd
Overview of NCP15WF104D03RC by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP15WF104D03RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12808-1-ND
|
DigiKey | THERM NTC 100KOHM 4250K 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6698 In Stock |
|
$0.1064 / $0.3300 | Buy Now |
DISTI #
NCP15WF104D03RC
|
Avnet Americas | Thermistor NTC 100KOhm 0.5% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NCP15WF104D03RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1338 | Buy Now |
DISTI #
81-NCP15WF104D03RC
|
Mouser Electronics | NTC Thermistors RoHS: Compliant | 2589 |
|
$0.1060 / $0.3100 | Buy Now |
|
Future Electronics | Thermistor NTC 100K Ohm 0.5% 2-Pin 0402 Surface Mount Solder Pad 4311K T/R7708 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1040 / $0.1070 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.1778 / $0.5080 | Buy Now | |
|
Quest Components | 22359 |
|
$0.0220 / $0.1100 | Buy Now | |
DISTI #
NCP15WF104D03RC
|
Avnet Americas | Thermistor NTC 100KOhm 0.5% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NCP15WF104D03RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1338 | Buy Now |
DISTI #
NCP15WF104D03RC
|
TME | NTC thermistor, 100kΩ, SMD, 0402, 4250K, ±0.5% Min Qty: 10000 | 0 |
|
$0.1030 | RFQ |
DISTI #
NCP15WF104D03RC
|
Avnet Americas | Thermistor NTC 100KOhm 0.5% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NCP15WF104D03RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1338 | Buy Now |
Part Details for NCP15WF104D03RC
NCP15WF104D03RC CAD Models
NCP15WF104D03RC Part Data Attributes
|
NCP15WF104D03RC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP15WF104D03RC
Murata Manufacturing Co Ltd
NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL; UL | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4250 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 0.5% | |
Working Voltage | 5 V |