Part Details for NCP15XW152E0SRC by Murata Manufacturing Co Ltd
Overview of NCP15XW152E0SRC by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP15XW152E0SRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NCP15XW152E0SRCTR-ND
|
DigiKey | THERMISTOR NTC Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0624 | Buy Now |
DISTI #
NCP15XW152E0SRC
|
Avnet Americas | Thermistor NTC 1500Ohm 3% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NCP15XW152E0SRC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0758 | Buy Now |
DISTI #
81-NCP15XW152E0SRC
|
Mouser Electronics | NTC Thermistors RoHS: Compliant | 0 |
|
$0.0560 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0543 | Buy Now |
DISTI #
NCP15XW152E0SRC
|
Avnet Americas | Thermistor NTC 1500Ohm 3% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NCP15XW152E0SRC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0758 | Buy Now |