Part Details for NCP15XW153E03RC by Murata Manufacturing Co Ltd
Overview of NCP15XW153E03RC by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP15XW153E03RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18138-1-ND
|
DigiKey | THERMISTOR NTC 15KOHM 3950K 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11490 In Stock |
|
$0.0437 / $0.1400 | Buy Now |
DISTI #
NCP15XW153E03RC
|
Avnet Americas | Thermistor NTC 15KOhm 3% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NCP15XW153E03RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 | Buy Now |
DISTI #
81-NCP15XW153E03RC
|
Mouser Electronics | NTC Thermistors 15K OHM 3% RoHS: Compliant | 12480 |
|
$0.0430 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0390 | Buy Now |
DISTI #
NCP15XW153E03RC
|
TTI | NTC Thermistors 15K OHM 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0400 | Buy Now |
DISTI #
NCP15XW153E03RC
|
Avnet Americas | Thermistor NTC 15KOhm 3% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NCP15XW153E03RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 | Buy Now |
DISTI #
NCP15XW153E03RC
|
TME | NTC thermistor, 15kΩ, SMD, 0402, 3950K, ±3% Min Qty: 10000 | 0 |
|
$0.0289 | RFQ |
|
Ameya Holding Limited | LEADED NTC THERMISTOR | 10000-Authorized Distributor |
|
RFQ | |
DISTI #
NCP15XW153E03RC
|
Avnet Abacus | Thermistor NTC 15KOhm 3% 2-Pin 0402 Paper T/R (Alt: NCP15XW153E03RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
NCP15XW153E03RC
|
Avnet Asia | Thermistor NTC 15KOhm 3% 2-Pin 0402 Paper T/R (Alt: NCP15XW153E03RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NCP15XW153E03RC
NCP15XW153E03RC CAD Models
NCP15XW153E03RC Part Data Attributes:
|
NCP15XW153E03RC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP15XW153E03RC
Murata Manufacturing Co Ltd
NTC Thermistor, 15000ohm, Surface Mount, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL, UL | |
Resistance | 15000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3950 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% | |
Working Voltage | 5 V |