Part Details for NCP160BFCT180T2G by onsemi
Overview of NCP160BFCT180T2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP160BFCT180T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8302
|
Newark | Ldo, Fixed, 1.8V, 0.25A, -40 To 125Deg C |Onsemi NCP160BFCT180T2G Min Qty: 4540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0800 | Buy Now |
DISTI #
86X0762
|
Newark | Csp Ldo 250Ma Non-Active Discharge/Reel |Onsemi NCP160BFCT180T2G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, PBGA4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.0684 / $0.0805 | Buy Now |
Part Details for NCP160BFCT180T2G
NCP160BFCT180T2G CAD Models
NCP160BFCT180T2G Part Data Attributes
|
NCP160BFCT180T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP160BFCT180T2G
onsemi
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Non-Active Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-4 | |
Manufacturer Package Code | 567JZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e3 | |
Length | 0.64 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 0.64 mm |
Alternate Parts for NCP160BFCT180T2G
This table gives cross-reference parts and alternative options found for NCP160BFCT180T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP160BFCT180T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP160BFCS180T2G | LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Non-Active Discharge, 5000-REEL | onsemi | NCP160BFCT180T2G vs NCP160BFCS180T2G |
NCP160AFCT180T2G | LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge, 5000-REEL | onsemi | NCP160BFCT180T2G vs NCP160AFCT180T2G |