Part Details for NCP161AFCS285T2G by onsemi
Overview of NCP161AFCS285T2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP161AFCS285T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0775
|
Newark | Ldo, Fixed, 2.85V, 0.45A, -40 To 125Degc, Output Type:Fixed, Input Voltage Min:1.9V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:450Ma, Dropout Voltage Typ @ Current:170Mv, No. Of Pins:4Pinsrohs Compliant: Yes |Onsemi NCP161AFCS285T2G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1240 | Buy Now |
DISTI #
2156-NCP161AFCS285T2G-OS-ND
|
DigiKey | IC REG LINEAR 2.85V 450MA 4WLCSP Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
290000 In Stock |
|
$0.0900 | Buy Now |
DISTI #
488-NCP161AFCS285T2GCT-ND
|
DigiKey | IC REG LINEAR 2.85V 450MA 4WLCSP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0781 / $0.3700 | Buy Now |
DISTI #
NCP161AFCS285T2G
|
Avnet Americas | LDO Regulator Pos 2.85V 0.45A 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP161AFCS285T2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0775 / $0.0925 | Buy Now |
DISTI #
863-NCP161AFCS285T2G
|
Mouser Electronics | LDO Voltage Regulators CSP LDO 450MA ACTIVE DIS RoHS: Compliant | 4889 |
|
$0.0750 / $0.3600 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.85V, 0.29V Dropout, CMOS, PBGA4 RoHS: Compliant Status: Active Min Qty: 1 | 290000 |
|
$0.0774 / $0.0911 | Buy Now |
DISTI #
NCP161AFCS285T2G
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.85V, 450mA, WLCSP4, SMD Min Qty: 1 | 0 |
|
$0.1040 / $0.3400 | RFQ |
Part Details for NCP161AFCS285T2G
NCP161AFCS285T2G CAD Models
NCP161AFCS285T2G Part Data Attributes
|
NCP161AFCS285T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP161AFCS285T2G
onsemi
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 2.85V, Active Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-4 | |
Manufacturer Package Code | 567KA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.29 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.85 V | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.64 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 2.907 V | |
Output Voltage1-Min | 2.793 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 0.64 mm |
Alternate Parts for NCP161AFCS285T2G
This table gives cross-reference parts and alternative options found for NCP161AFCS285T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP161AFCS285T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP161BFCS285T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 2.85V, Non-Active Discharge, 5000-REEL | onsemi | NCP161AFCS285T2G vs NCP161BFCS285T2G |
NCP161BMX285TBG | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 2.85V, Non-Active Discharge, 3000-REEL | onsemi | NCP161AFCS285T2G vs NCP161BMX285TBG |
NCP161BFCT285T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 2.85V, Non-Active Discharge, 5000-REEL | onsemi | NCP161AFCS285T2G vs NCP161BFCT285T2G |