Part Details for NCP161AMX280TBG by onsemi
Overview of NCP161AMX280TBG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP161AMX280TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6848
|
Newark | Ldo, Fixed, 2.8V, 0.45A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:1.9V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:450Ma, Dropout Voltage Typ @ Current:175Mv, No. Of Pins:4Pinsrohs Compliant: Yes |Onsemi NCP161AMX280TBG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1820 | Buy Now |
DISTI #
NCP161AMX280TBGOSCT-ND
|
DigiKey | IC REG LINEAR 2.8V 450MA 4XDFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1136 In Stock |
|
$0.1146 / $0.4100 | Buy Now |
DISTI #
NCP161AMX280TBG
|
Avnet Americas | LDO Voltage Regulator, Fixed, 1.9V to 5.5V, Single Output, 175mV, 2.8V, 450mA, 4 Pins, XDFN-EP - Tape and Reel (Alt: NCP161AMX280TBG) RoHS: Compliant Min Qty: 12196 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1017673 Partner Stock |
|
$0.0508 / $0.0607 | Buy Now |
DISTI #
NCP161AMX280TBG
|
Avnet Americas | LDO Voltage Regulator, Fixed, 1.9V to 5.5V, Single Output, 175mV, 2.8V, 450mA, 4 Pins, XDFN-EP - Tape and Reel (Alt: NCP161AMX280TBG) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 1017673 Factory Stock |
|
$0.1137 / $0.1357 | Buy Now |
DISTI #
863-NCP161AMX280TBG
|
Mouser Electronics | LDO Voltage Regulators 450MA ACTIVE DISCHARGE RoHS: Compliant | 4269 |
|
$0.1140 / $0.3900 | Buy Now |
DISTI #
V79:2366_24951475
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.45A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1825 | Americas - 3770 |
|
$0.0946 / $0.3700 | Buy Now |
|
Future Electronics | NCP161 Series 2.8 V 450 mA Ultra-Low Noise and High PSRR LDO Regulator - XDFN-4 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1240 / $0.1320 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.8V, 0.29V Dropout, CMOS, PDSO4 RoHS: Compliant Status: Active Min Qty: 1 | 3294000 |
|
$0.1136 / $0.1337 | Buy Now |
DISTI #
NCP161AMX280TBG
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.8V, 450mA, XDFN4, SMD Min Qty: 1 | 0 |
|
$0.1540 / $0.3680 | RFQ |
DISTI #
NCP161AMX280TBG
|
Avnet Asia | LDO Voltage Regulator, Fixed, 1.9V to 5.5V, Single Output, 175mV, 2.8V, 450mA, 4 Pins, XDFN-EP (Alt: NCP161AMX280TBG) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NCP161AMX280TBG
NCP161AMX280TBG CAD Models
NCP161AMX280TBG Part Data Attributes
|
NCP161AMX280TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP161AMX280TBG
onsemi
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 2.8V, Active Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.29 V | |
Dropout Voltage1-Nom | 0.175 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
Alternate Parts for NCP161AMX280TBG
This table gives cross-reference parts and alternative options found for NCP161AMX280TBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP161AMX280TBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP161AFCT280T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 2.8V, Active Discharge, 10000-REEL | onsemi | NCP161AMX280TBG vs NCP161AFCT280T2G |
NCP161BFCS280T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 2.8V, Non-Active Discharge, 5000-REEL | onsemi | NCP161AMX280TBG vs NCP161BFCS280T2G |
NCP161BMX280TBG | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 2.8V, Non-Active Discharge, 5000-REEL | onsemi | NCP161AMX280TBG vs NCP161BMX280TBG |