Part Details for NCP161AMX285TBG by onsemi
Overview of NCP161AMX285TBG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP161AMX285TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8330
|
Newark | Ldo, Fixed, 2.85V, 0.45A, -40 To 125Degc |Onsemi NCP161AMX285TBG Min Qty: 4090 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 / $0.0890 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.85V, 0.29V Dropout, CMOS, PDSO4 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 111000 |
|
$0.0759 / $0.0893 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ | |
DISTI #
4196390
|
Farnell | LDO, FIXED, 2.85V, 0.45A, -40 TO 125DEGC RoHS: Compliant Min Qty: 6000 Lead time: 3 Weeks, 1 Days Container: Each | 111000 |
|
$0.1055 | Buy Now |
|
Wuhan P&S | 450mA,2.85V,LDO for RF & Analog Circuit Min Qty: 1 | 2500 |
|
$0.0900 / $0.1900 | Buy Now |
Part Details for NCP161AMX285TBG
NCP161AMX285TBG CAD Models
NCP161AMX285TBG Part Data Attributes:
|
NCP161AMX285TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP161AMX285TBG
onsemi
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 2.85V, Active Discharge, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.29 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.85 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 2.907 V | |
Output Voltage1-Min | 2.793 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
Alternate Parts for NCP161AMX285TBG
This table gives cross-reference parts and alternative options found for NCP161AMX285TBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP161AMX285TBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP161AFCT285T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 2.85V, Active Discharge, 5000-REEL | onsemi | NCP161AMX285TBG vs NCP161AFCT285T2G |
NCP161BMX285TBG | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 2.85V, Non-Active Discharge, 3000-REEL | onsemi | NCP161AMX285TBG vs NCP161BMX285TBG |
NCP161BFCS285T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 2.85V, Non-Active Discharge, 5000-REEL | onsemi | NCP161AMX285TBG vs NCP161BFCS285T2G |
NCP161BFCT285T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 2.85V, Non-Active Discharge, 5000-REEL | onsemi | NCP161AMX285TBG vs NCP161BFCT285T2G |