-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 5.0 V, Active Discharge, TSOP5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6953
|
Newark | Ldo, Fixed, 5V, 0.25A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:250Ma, Dropout Voltage Typ @ Current:-, No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi NCP163ASN500T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.1790 | Buy Now |
DISTI #
488-NCP163ASN500T1GCT-ND
|
DigiKey | IC REG LINEAR 5V 250MA SOT23-5 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3553 In Stock |
|
$0.1682 / $0.5900 | Buy Now |
DISTI #
NCP163ASN500T1G
|
Avnet Americas | LDO Regulator Pos 5V 250mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: NCP163ASN500T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.1785 / $0.1998 | Buy Now |
DISTI #
863-NCP163ASN500T1G
|
Mouser Electronics | LDO Voltage Regulators LDO Reg, Ultra-Low Noise High PSRR 5.0V RoHS: Compliant | 14248 |
|
$0.1650 / $0.5800 | Buy Now |
|
Future Electronics | 250 mA, Ultra-Low Noise and High PSRR LDO Regulator for RF and Analog Circuits RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1690 | Buy Now |
DISTI #
NCP163ASN500T1G
|
Avnet Americas | LDO Regulator Pos 5V 250mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: NCP163ASN500T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.1785 / $0.1998 | Buy Now |
DISTI #
NCP163ASN500T1G
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 250mA, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.2280 / $0.7500 | RFQ |
DISTI #
NCP163ASN500T1G
|
Avnet Americas | LDO Regulator Pos 5V 250mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: NCP163ASN500T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.1785 / $0.1998 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
DISTI #
NCP163ASN500T1G
|
Avnet Asia | LDO Regulator Pos 5V 250mA 5-Pin SOT-23 T/R (Alt: NCP163ASN500T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | 0 |
|
$0.1567 / $0.1753 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP163ASN500T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP163ASN500T1G
onsemi
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 5.0 V, Active Discharge, TSOP5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.18675% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |