Part Details for NCP163BFCS180T2G by onsemi
Overview of NCP163BFCS180T2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP163BFCS180T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0458
|
Newark | Ldo, Fixed, 1.8V, 0.25A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:250Ma, Dropout Voltage Typ @ Current:180Mv, No. Of Pins:4Pinsrohs Compliant: Yes |Onsemi NCP163BFCS180T2G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.1210 | Buy Now |
DISTI #
NCP163BFCS180T2G-ND
|
DigiKey | IC REG LINEAR 1.8V 250MA 4WLCSP Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCP163BFCS180T2G
|
Avnet Americas | ONSNCP163BFCS180T2G - Tape and Reel (Alt: NCP163BFCS180T2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NCP163BFCS180T2G
|
Mouser Electronics | LDO Voltage Regulators LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 1.8 V, Non-Active Discharge RoHS: Compliant | 3097 |
|
$0.1390 / $0.4800 | Buy Now |
DISTI #
NCP163BFCS180T2G
|
Avnet Silica | (Alt: NCP163BFCS180T2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP163BFCS180T2G
NCP163BFCS180T2G CAD Models
NCP163BFCS180T2G Part Data Attributes
|
NCP163BFCS180T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP163BFCS180T2G
onsemi
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 1.8 V, Non-Active Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-4 | |
Manufacturer Package Code | 567KA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.64 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 0.64 mm |
Alternate Parts for NCP163BFCS180T2G
This table gives cross-reference parts and alternative options found for NCP163BFCS180T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP163BFCS180T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP163BFCT180T2G | LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 1.8 V, Non-Active Discharge, 5000-REEL | onsemi | NCP163BFCS180T2G vs NCP163BFCT180T2G |