Part Details for NCP167AMX300TBG by onsemi
Overview of NCP167AMX300TBG by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP167AMX300TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7229
|
Newark | Ldo, Fixed, 3V, 0.7A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:1.9V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:700Ma, Dropout Rohs Compliant: Yes |Onsemi NCP167AMX300TBG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 684 |
|
$0.2140 / $0.5930 | Buy Now |
DISTI #
NCP167AMX300TBGOSCT-ND
|
DigiKey | IC REG LINEAR 3V 700MA 4XDFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4163 In Stock |
|
$0.1668 / $0.5800 | Buy Now |
DISTI #
NCP167AMX300TBG
|
Avnet Americas | LDO Regulator Pos 3V 700mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP167AMX300TBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 47000 Factory Stock |
|
$0.1638 / $0.1955 | Buy Now |
DISTI #
NCP167AMX300TBG
|
Avnet Americas | LDO Regulator Pos 3V 700mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP167AMX300TBG) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 45288 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
863-NCP167AMX300TBG
|
Mouser Electronics | LDO Voltage Regulators LDO 700 MA ULTRA-LOW NOISE 3.0V RoHS: Compliant | 8320 |
|
$0.1650 / $0.5700 | Buy Now |
|
Future Electronics | 700 mA, Ultra-Low Noise,and High PSRR LDO,Regulator for RF and Analog Circuits RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1650 / $0.1770 | Buy Now |
|
Rochester Electronics | NCP167 - LDO Regulator, 700 mA, Ultra-Low Iq, Ultra-High PSRR RoHS: Compliant Status: Active Min Qty: 1 | 2918 |
|
$0.1637 / $0.1926 | Buy Now |
DISTI #
NCP167AMX300TBG
|
Avnet Americas | LDO Regulator Pos 3V 700mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP167AMX300TBG) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 45288 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
NCP167AMX300TBG
|
Avnet Americas | LDO Regulator Pos 3V 700mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP167AMX300TBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 47000 Factory Stock |
|
$0.1638 / $0.1955 | Buy Now |
DISTI #
NCP167AMX300TBG
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 700mA, XDFN4, SMD Min Qty: 1 | 0 |
|
$0.2270 / $0.7540 | RFQ |
Part Details for NCP167AMX300TBG
NCP167AMX300TBG CAD Models
NCP167AMX300TBG Part Data Attributes:
|
NCP167AMX300TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP167AMX300TBG
onsemi
LDO Regulator, 700 mA, Ultra-Low Iq, Ultra-High PSRR, Ultra-Low Noise 3.0V fixed XDFN, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.29 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-XDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |