Part Details for NCP170ASN280T2G by onsemi
Overview of NCP170ASN280T2G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP170ASN280T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7867
|
Newark | Ldo, Fixed, 2.8V, 0.15A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:2.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Rohs Compliant: Yes |Onsemi NCP170ASN280T2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.2780 | Buy Now |
DISTI #
85AC2981
|
Newark | Ultra-Low Iq 150 Ma Cmos Ldo Regulator, Act Discharge, Vout= 2.8V/ Reel |Onsemi NCP170ASN280T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2010 | Buy Now |
DISTI #
38AH1367
|
Newark | Ultra-Low Iq 150 Ma Cmos Rohs Compliant: Yes |Onsemi NCP170ASN280T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 / $0.2020 | Buy Now |
DISTI #
NCP170ASN280T2GOSCT-ND
|
DigiKey | IC REG LINEAR 2.8V 150MA 5TSOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36408 In Stock |
|
$0.1510 / $0.5300 | Buy Now |
DISTI #
NCP170ASN280T2G
|
Avnet Americas | LDO Regulator Pos 2.8V 150mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP170ASN280T2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1483 / $0.1770 | Buy Now |
DISTI #
863-NCP170ASN280T2G
|
Mouser Electronics | LDO Voltage Regulators LDO Regulator, 150 mA, Ultra-Low Iq TSOP-5, 2.8V, Active Discharge RoHS: Compliant | 47950 |
|
$0.1480 / $0.4100 | Buy Now |
DISTI #
V72:2272_22909962
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2351 Container: Cut Strips | Americas - 2086 |
|
$0.1534 / $0.4109 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1610 / $0.1720 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1610 / $0.1720 | Buy Now |
DISTI #
NCP170ASN280T2G
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.8V, 150mA, TSOP5, SMD Min Qty: 1 | 0 |
|
$0.2050 / $0.7040 | RFQ |
Part Details for NCP170ASN280T2G
NCP170ASN280T2G CAD Models
NCP170ASN280T2G Part Data Attributes
|
NCP170ASN280T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP170ASN280T2G
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq TSOP-5, 2.8V, Active Discharge, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2017-12-18 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.000952% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 1.5 mm |