-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 1.35V Auto Discharge, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3796
|
Newark | Ldo, Fixed, 1.35V, 0.15A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:-, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi NCP170AXV135T2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.1840 | Buy Now |
DISTI #
2156-NCP170AXV135T2G-488-ND
|
DigiKey | IC REG LIN 1.35V 150MA SOT563-6 Min Qty: 1810 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
140000 In Stock |
|
$0.1700 | Buy Now |
DISTI #
NCP170AXV135T2G-ND
|
DigiKey | IC REG LIN 1.35V 150MA SOT563-6 Min Qty: 1810 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCP170AXV135T2G
|
Avnet Americas | CMOS LDO Regulator Ultra‐Low IQ 1.35 V 150 mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: NCP170AXV135T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NCP170AXV135T2G
|
Mouser Electronics | LDO Voltage Regulators ULTRA-LOW IQ 150 MA CMO RoHS: Compliant | 3964 |
|
$0.1710 / $0.4700 | Buy Now |
|
Rochester Electronics | NCP170 - LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 1.35V Auto Discharge RoHS: Compliant Status: Active Min Qty: 1 | 140000 |
|
$0.1423 / $0.1674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP170AXV135T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP170AXV135T2G
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 1.35V Auto Discharge, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 463A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.3635 V | |
Output Voltage1-Min | 1.3365 V | |
Output Voltage1-Nom | 1.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 1.2 mm |