Part Details for NCP170AXV180GEVB by onsemi
Overview of NCP170AXV180GEVB by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP170AXV180GEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP170AXV180GEVB-ND
|
DigiKey | EVAL BOARD NCP170AXV180G Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$75.0000 | Buy Now |
DISTI #
NCP170AXV180GEVB
|
Avnet Americas | Ultra Low IQ 1.8V 150mA CMOS LDO Regulator Evaluation Board - Bulk (Alt: NCP170AXV180GEVB) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$75.0000 | Buy Now |
DISTI #
863-NCP170AXV180GEVB
|
Mouser Electronics | Power Management IC Development Tools EVAL BRD FOR SOT563 PAC | 0 |
|
$75.0000 | Order Now |
|
Future Electronics | NCP170 150 mA Single Channel Linear Voltage Regulator Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$84.0000 / $88.2000 | Buy Now |
Part Details for NCP170AXV180GEVB
NCP170AXV180GEVB CAD Models
NCP170AXV180GEVB Part Data Attributes
|
NCP170AXV180GEVB
onsemi
Buy Now
|
Compare Parts:
NCP170AXV180GEVB
onsemi
|
Samacsys Manufacturer | onsemi |